
Quad operational amplifier featuring 8 MHz gain bandwidth product and 4.5V/µs slew rate. This low-power CMOS device offers 1.59mA operating supply current and 30mA output current. Designed for surface mount applications, it operates from a 2.7V to 5.5V supply range and boasts a 1mV input offset voltage. The amplifier provides 77dB common mode rejection ratio and 75dB power supply rejection ratio, with a 120dB voltage gain.
Texas Instruments LMV854MTX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.59mA |
| Output Current | 30mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV854MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.