
Single, general-purpose operational amplifier featuring 30 MHz bandwidth and 20 V/µs slew rate. This CMOS device offers a 31 MHz gain bandwidth product, 113 dB voltage gain, and 150 mA output current per channel. Operating from 2.7V to 5.5V, it exhibits low input bias current of 0.1 pA and an input offset voltage of 273 µV. The amplifier boasts excellent EMI hardening, 78 dB CMRR, and 77 dB PSRR, suitable for surface mount applications within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV861MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV861MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 30MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 31MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 273uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.47mA |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 20V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 31MHz |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV861MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
