
Single-channel, general-purpose operational amplifier featuring a 31MHz gain bandwidth product and 20V/µs slew rate. This CMOS device operates from a 2.7V to 5.5V supply, with a low operating supply current of 2.25mA. It offers a high voltage gain of 113dB and a common mode rejection ratio of 78dB, suitable for surface mount applications. The amplifier is EMI hardened, RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV861MGE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV861MGE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 31MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.47mA |
| Output Current | 67mA |
| Output Current per Channel | 150mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2.25mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 31MHz |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV861MGE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.