Single-channel, low-power CMOS operational amplifier with a 31MHz gain bandwidth product and 20V/µs slew rate. Features 1mV input offset voltage, 10pA input bias current, and 78dB common mode rejection ratio. Operates from a 2.7V to 5.5V supply, consuming 2.47mA typical supply current. Surface mountable in a 5-SC70 package, this RoHS compliant component offers 150mA output current per channel and is suitable for operation between -40°C and 125°C.
Texas Instruments LMV861MGX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 31MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.47mA |
| Output Current | 67mA |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2.25mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 31MHz |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV861MGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
