IC OP-AMP, 1260 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO6, 1.50 X 1 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, LLP-6, Operational Amplifier
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1260 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Slew Rate-Nom | 12 |
| Common-mode Reject Ratio-Nom | 93 |
| Unity Gain BW-Nom | 23000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |