QUAD OP-AMP, 9500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14
Texas Instruments LMV924MTX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 750uA |
| RoHS Compliant | No |
| Slew Rate | 0.45V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV924MTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
