
General purpose operational amplifier IC featuring a 1.5MHz bandwidth and 1.5MHz gain bandwidth product. This single-channel, BICMOS technology amplifier offers a 113dB voltage gain, 0.42V/µs slew rate, and 100mA output current. Designed for surface mount applications, it operates from a 5V supply with a typical 116µA operating supply current. The SC package measures 2mm in length, 1.25mm in width, and 0.9mm in height, with an operating temperature range of -40°C to 125°C.
Texas Instruments LMV931IDCKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SC |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.9mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 210uA |
| Technology | BICMOS |
| Voltage Gain | 113dB |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
