
Single, general-purpose operational amplifier with a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. Features a 1.8V to 5V operating supply voltage range, 116µA typical supply current, and 8mA output current. This surface-mount device offers 50dB common mode rejection ratio and 70dB power supply rejection ratio, with an input offset voltage of 4mV and input bias current of 35nA. Operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV931MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV931MF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV931MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
