
Single operational amplifier featuring a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. This general-purpose op amp operates from a minimum supply voltage of 1.8V up to 5V, with a typical operating supply current of 116µA. It offers a high voltage gain of 113dB and a common mode rejection ratio of 50dB, housed in a compact SOT-23 surface-mount package. Suitable for applications requiring low power consumption and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV931MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV931MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 3V |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV931MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
