
Single-channel, general-purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. Operates from a 1.8V to 5V supply voltage with a low 116µA operating supply current. Offers 50dB common mode rejection ratio and 70dB power supply rejection ratio. Housed in a SOT-23 surface-mount package, this amplifier provides 113dB voltage gain and 8mA output current. Suitable for applications within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV931MFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV931MFX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV931MFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
