
Single, general-purpose operational amplifier featuring Rail-to-Rail Input and Output (RRIO) operation. This surface-mount device offers a 1.4MHz bandwidth and a 1.5MHz gain bandwidth product. Operating from a minimum supply voltage of 1.8V up to 5V, it provides a voltage gain of 113dB and a slew rate of 0.42V/µs. Key specifications include a 35nA input bias current, 4mV input offset voltage, 50dB CMRR, and 70dB PSRR. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LMV931MGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV931MGX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV931MGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.