
Automotive, 1.8V, RRIO Operational Amplifier 5-SOT-23 -40 to 125
Sign in to ask questions about the Texas Instruments LMV931Q1MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV931Q1MF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 116uA |
| Input Offset Voltage (Vos) | 2.75V |
| Input Voltage Noise Density | 60nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1 |
| Slew Rate | 35V/µs |
| Voltage Gain | 101dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV931Q1MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
