
Automotive-grade, 1.8V RRIO operational amplifier featuring a 1.4MHz gain bandwidth product and 0.42V/µs slew rate. This single-channel, general-purpose op-amp offers a 1mV input offset voltage and 14nA input bias current. It operates from a 1.8V to 5.5V supply, with a low 116µA operating supply current. The device boasts a 101dB voltage gain, 55dB CMRR, and 100dB PSRR, housed in a 5-SOT-23 surface-mount package. Rated for -40°C to 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV931Q1MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV931Q1MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 60nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 116uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.42V/µs |
| Voltage Gain | 101dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV931Q1MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
