
Automotive-grade, 1.8V to 5V operational amplifier featuring a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. This single-channel, general-purpose op-amp offers a 1mV input offset voltage and 14nA input bias current. With a 113dB voltage gain and 100mA output current per channel, it provides 50dB CMRR and 70dB PSRR. Designed for surface mounting in a SC package, this lead-free, RoHS-compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV931Q1MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV931Q1MG/NOPB technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV931Q1MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.