The LMV931Q1MGX/NOPB is a single operational amplifier with a gain bandwidth product of 1.5MHz and a common mode rejection ratio of 50dB. It is available in a surface mount SOT-23-5 package and is suitable for general purpose applications. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The LMV931Q1MGX/NOPB has a maximum supply voltage of 5V and a minimum supply voltage of 1.8V, with an operating supply current of 116uA.
Sign in to ask questions about the Texas Instruments LMV931Q1MGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV931Q1MGX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 116uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.42V/µs |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV931Q1MGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.