
The LMV931QDCKRQ1 is a general purpose operational amplifier from Texas Instruments, featuring a gain bandwidth product of 1.5MHz and an output current of 100mA. It operates from a 5V supply and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including audio and medical equipment.
Sign in to ask questions about the Texas Instruments LMV931QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV931QDCKRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 210uA |
| Technology | BICMOS |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV931QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
