The LMV932ID is a dual general purpose operational amplifier with a gain bandwidth product of 1.5MHz and a voltage gain of 100dB. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOIC package. The device has an input bias current of 15nA and an input offset voltage of 1mV. The LMV932ID is RoHS compliant and has a slew rate of 0.42V/µs.
Sign in to ask questions about the Texas Instruments LMV932ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV932ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 420uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV932ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
