Dual operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose amplifier offers a 1.5MHz bandwidth and a 0.42V/µs slew rate. Designed for surface mounting in an 8-SOIC package, it operates from a 5V supply with a low 116µA operating supply current. The device boasts a 100dB voltage gain and a 1.5MHz gain bandwidth product, suitable for applications within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV932IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV932IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.58mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 420uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV932IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
