
The LMV932IDR is a dual general purpose operational amplifier with a gain bandwidth product of 1.5MHz. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-8 package. The device has a low input bias current of 15nA and an input offset voltage of 1mV. The LMV932IDR is RoHS compliant and has a maximum operating supply current of 116uA at 5V. It can source an output current of up to 100mA per channel.
Texas Instruments LMV932IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 420uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV932IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
