
Dual operational amplifier featuring a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. This general-purpose amplifier operates from a 1.8V to 5.5V supply, with a typical supply current of 116µA. It offers a 90dB voltage gain, 50dB CMRR, and 70dB PSRR. The device is available in an 8-VSSOP surface mount package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMV932MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV932MM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 116uA |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV932MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
