Dual 1.8V RRIO Operational Amplifier, Automotive AEC-Q100 qualified, featuring a 1.5MHz Gain Bandwidth Product and 0.42V/µs Slew Rate. This BICMOS technology amplifier offers a 100dB Voltage Gain, 50dB CMRR, and 70dB PSRR. Operates from 1.8V to 5.5V supply voltage with a low 116µA operating supply current. Designed for surface mount applications in an 8-SOIC package, it functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV932Q1MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV932Q1MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.42V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV932Q1MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.