Quad operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose amplifier offers a 1.5MHz bandwidth and a 1.5MHz gain bandwidth product. It operates from a 5V supply with a typical supply current of 116µA per amplifier. The device boasts a 1mV input offset voltage and a 14nA input bias current, with a 0.42V/µs slew rate. Packaged in a 14-SOIC surface-mount case, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV934ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV934ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 840uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV934ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.