The LMV934IDE4 is a general purpose quad op-amp from Texas Instruments with a bandwidth of 1.5MHz and a voltage gain of 100dB. It operates on a supply voltage of 5V with an operating supply current of 116uA. The device is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOIC package with a package quantity of 50.
Texas Instruments LMV934IDE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 840uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
