Four-channel general-purpose operational amplifier featuring a 1.5MHz bandwidth and 0.42V/µs slew rate. This BICMOS technology IC offers a 100dB voltage gain and operates from a 5V supply. It has a low operating supply current of 116µA and an input bias current of 14nA. Packaged in a 14-pin SOIC for surface mounting, it operates across a temperature range of -40°C to 125°C.
Texas Instruments LMV934IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.58mm |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 840uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.