The LMV934IDRG4 is a general purpose amplifier from Texas Instruments, featuring a bandwidth of 1.5MHz and a gain bandwidth product of 1.5MHz. It has a low input bias current of 14nA and an input offset voltage of 1mV. The device operates from a 5V supply voltage and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a SOIC package.
Texas Instruments LMV934IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 840uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
