Quad operational amplifier featuring rail-to-rail input and output, ideal for general-purpose applications. Operates from a 1.8V to 5V supply voltage with a low 116µA operating supply current. Offers a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. Housed in a 14-TSSOP surface-mount package, this BICMOS technology component provides 100dB voltage gain and 100mA output current per channel. Suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV934IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV934IPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 116uA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 840uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV934IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.