
The LMV934IPWE4 is a general purpose operational amplifier with a bandwidth of 1.5MHz and a supply voltage of 5V. It features a low input bias current of 14nA and an input offset voltage of 1mV. The amplifier is available in a TSSOP-14 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C, and the device is RoHS compliant.
Texas Instruments LMV934IPWE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 840uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
