The LMV934IPWG4 is a general purpose operational amplifier from Texas Instruments, featuring a bandwidth of 1.5MHz and a gain bandwidth product of 1.5MHz. It operates on a supply voltage of 5V and has an input bias current of 14nA. The amplifier is available in a TSSOP package and is RoHS compliant. It can handle an output current of 100mA and has a slew rate of 0.42V/µs. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV934IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV934IPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 840uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV934IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.