
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) with a 1.5MHz gain bandwidth product. This general-purpose amplifier operates from a minimum supply voltage of 1.8V up to 5V, with a typical operating supply current of 116µA. It offers a 100dB voltage gain, 0.42V/µs slew rate, and a 1.5MHz bandwidth. The device boasts a 50dB CMRR and 70dB PSRR, with an input bias current of 14nA and an input offset voltage of 1mV. Packaged in a 14-SOIC for surface mounting, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV934MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV934MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV934MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
