
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) for versatile signal conditioning. This general-purpose amplifier boasts a 1.5MHz gain bandwidth product and a 0.42V/µs slew rate, suitable for a wide range of applications. Operating from a minimum supply voltage of 1.8V up to 5V, it offers a high voltage gain of 100dB and a PSRR of 70dB. The device is housed in a 14-TSSOP surface-mount package, with a low operating supply current of 116µA and an input bias current of 35nA.
Texas Instruments LMV934MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 116uA |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV934MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.