The LMV934Q1 is a 4-channel general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 1.5MHz and an operating supply current of 116uA. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It can operate over a temperature range of -40°C to 125°C and is available in a TSSOP package.
Sign in to ask questions about the Texas Instruments LMV934Q1MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV934Q1MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 116uA |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.42V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV934Q1MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.