The LMV934Q1 is a general-purpose quad operational amplifier with a gain bandwidth product of 1.5MHz and an output current per channel of 100mA. It is available in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LMV934Q1 has an input bias current of 14nA and an input offset voltage of 1mV. It is lead-free and available in cut tape packaging.
Sign in to ask questions about the Texas Instruments LMV934Q1MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV934Q1MTX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 116uA |
| Output Current per Channel | 100mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV934Q1MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.