Single operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose amplifier operates from a 1.8-V to 5-V supply, with a typical supply current of 116 µA. It offers a 1.5-MHz gain bandwidth product and a 0.42 V/µs slew rate. The device boasts a 1 mV input offset voltage and 15 nA input bias current, with a high voltage gain of 113 dB. Packaged in an 8-X2QFN for surface mounting, it operates across a temperature range of -40°C to 125°C.
Texas Instruments LMV981IRUGR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 116uA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 185uA |
| Technology | BICMOS |
| Voltage Gain | 113dB |
| RoHS | Compliant |
No datasheet is available for this part.