
Single operational amplifier (op amp) with Rail-to-Rail Input/Output (RRIO) operation, designed for 1.8V to 5V supply. Features a 1.4MHz bandwidth, 1.5MHz gain bandwidth product, and a 0.42V/µs slew rate. Offers 113dB voltage gain, 50dB CMRR, and 75dB PSRR. This surface mount component operates from -40°C to 125°C with a low 116µA operating supply current. Includes a shutdown feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV981MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV981MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.9mm |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV981MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
