
Single-channel, general-purpose operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and shutdown functionality. This surface-mount device operates from a minimum supply voltage of 1.8V up to 5V, with a typical operating supply current of 116µA. Key performance metrics include a 1.5MHz gain bandwidth product, 0.42V/µs slew rate, and 113dB voltage gain. The amplifier offers a 50dB common mode rejection ratio and 75dB power supply rejection ratio, with an input bias current of 35nA and an input offset voltage of 4mV. Packaged in a 6-SC70 format, it supports an operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LMV981MGX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV981MGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.