
Dual operational amplifier featuring rail-to-rail input and output, ideal for general-purpose applications. Offers a 1.5MHz gain bandwidth product and a 0.42V/µs slew rate. Operates from a minimum supply voltage of 1.8V up to 5V, with a typical supply current of 116µA per channel. Housed in a 10-VSSOP surface-mount package, this BICMOS technology amplifier provides a 100dB voltage gain and a 50dB common-mode rejection ratio. Suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV982IDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV982IDGSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 116uA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 420uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV982IDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
