
The LMV982IDGSRE4 is a dual-channel general-purpose operational amplifier from Texas Instruments. It features a bandwidth of 1.5MHz and a gain bandwidth product of 1.5MHz. The device operates from a 5V supply and has an input bias current of 15nA and an input offset voltage of 1mV. The LMV982IDGSRE4 is packaged in a VSSOP package and is suitable for surface mount applications. It is rated for operation over a temperature range of -40°C to 125°C and is compliant with the RoHS directive.
Sign in to ask questions about the Texas Instruments LMV982IDGSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV982IDGSRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 420uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV982IDGSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
