
The LMV982IDGSRG4 is a dual general purpose operational amplifier with a bandwidth of 1.5MHz. It operates from a 5V supply voltage and has an input bias current of 15nA. The device is packaged in a VSSOP package and is suitable for surface mount applications. The LMV982IDGSRG4 is RoHS compliant and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LMV982IDGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV982IDGSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 420uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV982IDGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.