
Clock Generator 40MHz to 2GHz Input 16-Pin TSSOP Rail
Texas Instruments LMX1600TM/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
No datasheet is available for this part.
