The LMX1600TMX is a CMOS clock IC with a maximum operating frequency of 500MHz and a nominal supply current of 5mA. It is available in a TSSOP package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C. The LMX1600TMX is a lead-free component and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LMX1600TMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX1600TMX technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX1600TMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
