
The LMX1601TMX is a dual clock generator from Texas Instruments, packaged in a TSSOP case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is powered by a nominal 3V supply voltage. The device consumes a maximum supply current of 4mA and is not RoHS compliant. It is available in tape and reel packaging and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
