
The LMX1602SLBX is a 1.1GHz clock generator from Texas Instruments, featuring a PLL with a nominal supply current of 5mA. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |