
The LMX1602TMX/NOPB is a CMOS clock generator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 3.6V. The device is packaged in a TSSOP package and is suitable for surface mount applications. It is RoHS compliant and features a PLLatinum series clock generator.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
