
The LMX2305TMX is a phase-locked loop (PLL) IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is available in a TSSOP package, suitable for surface mount applications. The device features a maximum operating frequency of 550MHz and is part of the PLLatinum series. However, it is not RoHS compliant and contains lead, making it a non-lead-free option. The LMX2305TMX is typically packaged in tape and reel quantities of 2500 units.
Texas Instruments LMX2305TMX technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2305TMX to view detailed technical specifications.
No datasheet is available for this part.
