The LMX2316TM/NOPB is a 1.2GHz CMOS PLL clock generator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.3V and 5.5V. The device is packaged in a TSSOP package and is RoHS compliant. It is designed for use in clock and timing applications and has a supply current of 5mA.
Texas Instruments LMX2316TM/NOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 1.2GHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.
