The LMX2324TM is a 1GHz CMOS clock generator from Texas Instruments. It features a TSSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant due to the presence of lead. It has a nominal supply current of 3.5mA and is designed for surface mount applications.
Texas Instruments LMX2324TM technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Circuits | 1 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
No datasheet is available for this part.