
The LMX2324TMX/NOPB is a 2GHz CMOS clock generator from Texas Instruments, packaged in a TSSOP package and designed for surface mount. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.7V and 5.5V. This device is RoHS compliant and features a PLL. It is available in quantities of 2500 units per reel.
Texas Instruments LMX2324TMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
No datasheet is available for this part.
