
The LMX2325TMX is a single PLL circuit from Texas Instruments, packaged in a 0.173 inch plastic TSSOP-20. It operates over a temperature range of -40°C to 85°C and features CMOS input. This device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments LMX2325TMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMX2325TMX technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2325TMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
