PLL FREQUENCY SYNTHESIZER, 2800MHz, CQCC16, CSP-16
Texas Instruments LMX2326SLBX technical specifications.
| Frequency | 2.8GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.7mA |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.