PLL Frequency Synthesizer Single 100MHz to 2800MHz 16-Pin LAM CSP T/R
Texas Instruments LMX2326SLBX/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
No datasheet is available for this part.